This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a radial package with a diameter of 35mm and a height of 70mm. The capacitor is designed for through-hole mounting and has a maximum operating voltage of 450V. It is rated for a ripple current of 3.6A and has an impedance of 290mR with an equivalent series resistance of 270mR.
Sign in to ask questions about the TDK B43511A5567M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A5567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 290mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A5567M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.