The TDK B43511A5827M87 is an 820uF aluminum electrolytic capacitor with a voltage rating of 450V. It features a radial package with a diameter of 40mm and a height of 70mm. The capacitor has a high ripple current rating of 4.6A and an impedance of 200mR. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor is packaged in bulk quantities and is suitable for through hole mounting.
TDK B43511A5827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 70mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 200mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.