The TDK B43511A687M is a 680uF aluminum electrolytic capacitor rated for 420V with a tolerance of 20% and a maximum ripple current of 4A. It features a radial package with a seated height of 2.835 inches and a lead pitch of 0.886 inches. The capacitor operates within a temperature range of -40°C to 85°C and is designed for through-hole mounting. It is available in bulk packaging with 72 units per package.
TDK B43511A687M technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 230mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 240mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 72 |
| Packaging | Bulk |
| Ripple Current | 4A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A687M to view detailed technical specifications.
No datasheet is available for this part.