This is an aluminum electrolytic capacitor with a capacitance of 1.8 millifarads and a DC rated voltage of 400 volts. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is designed for through-hole mounting and has a lead pitch of 10mm and a length of 100mm. It is RoHS compliant and has a life of 12,000 hours at 100Hz test frequency.
TDK B43511A9188M087 technical specifications.
| Capacitance | 1.8mF |
| Diameter | 45mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 50mR |
| Lead Pitch | 10mm |
| Length | 100mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.