TDK's B43511A9188M87 is an aluminum electrolytic capacitor with a capacitance of 1.8mF and a voltage rating of 400V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a radial case with a diameter of 45mm and a height of 100mm. It is designed for through-hole mounting and has a maximum operating life of 12,000 hours.
TDK B43511A9188M87 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 50mR |
| Height | 100mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 60mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 7.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.