This aluminum electrolytic capacitor has a capacitance of 470uF and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is available in a through-hole package with a diameter of 35mm and a length of 50mm. It is RoHS compliant and has a tolerance of 20%. The capacitor is designed for use in a variety of applications and has a life expectancy of 12000 hours.
Sign in to ask questions about the TDK B43511A9477M007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511A9477M007 technical specifications.
| Capacitance | 470uF |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 2.9A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511A9477M007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.