This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20% and a DC rated voltage of 400V. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is available in a bulk packaging with 36 units per package and is RoHS compliant. It has a high life expectancy of 12000 hours and a low ESR of 160mR.
TDK B43511A9567M087 technical specifications.
| Capacitance | 560uF |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.