This TDK B43511A9827M007 aluminum electrolytic capacitor features a capacitance of 820uF with a tolerance of 20% and a DC rated voltage of 400V. It has a dissipation factor of 0.15% and an equivalent series resistance of 110mR. The capacitor is designed for through hole mounting with a lead pitch of 10mm and a length of 80mm. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
TDK B43511A9827M007 technical specifications.
| Capacitance | 820uF |
| Diameter | 35mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 36 |
| Packaging | Bulk |
| Ripple Current | 4.6A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.