This 1mF aluminum electrolytic capacitor features a 20% tolerance and operates within a temperature range of -40°C to 85°C. The capacitor's equivalent series resistance is 130 milliohms, and it can withstand a ripple current of 4.8 amps. With a life expectancy of 12,000 hours, this component is suitable for a variety of applications. The capacitor is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 130mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |