This 1mF aluminum electrolytic capacitor is rated for 400V DC and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is available in a bulk packaging quantity of 28. The capacitor is RoHS compliant and features a snap-in termination.
TDK B43511B9108M087 technical specifications.
| Capacitance | 1mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.