The B43511B9108M7 is a 1mF aluminum electrolytic capacitor with a voltage rating of 400V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 85°C. The capacitor has an impedance of 110mR and a ripple current of 4.8A. It is available in a radial package with a lead pitch of 0.886inch and a height of 4.016inch when seated.
Sign in to ask questions about the TDK B43511B9108M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511B9108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 90mR |
| Height - Seated (Max) | 4.016inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511B9108M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.