This 1mF aluminum electrolytic capacitor is rated for 400V and has a tolerance of 20%. It features a radial package with a diameter of 45mm and a height of 60mm. The capacitor has an impedance of 110mR and an ESR of 90mR. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43511B9108M80 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 60mm |
| Height - Seated (Max) | 4.024inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.