
This 1mF aluminum electrolytic capacitor from TDK has a DC rated voltage of 420V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C. The capacitor is packaged in a bulk quantity and is compliant with RoHS regulations. It has a dissipation factor of 0.2% and an ESR of 160mR, with a ripple current of 5.3A at a test frequency of 100Hz.
TDK B43511C0108M007 technical specifications.
| Capacitance | 1mF |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 5.3A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
