This 1.5mF aluminum electrolytic capacitor is rated for 420V DC and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.2%. The capacitor is available in bulk packaging and is RoHS compliant.
TDK B43511C0158M080 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.