This 1.5mF aluminum electrolytic capacitor has a DC rated voltage of 420V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The capacitor has a lead pitch of 10mm and a length of 80mm, making it suitable for through-hole mounting. Its dissipation factor is 0.2% and equivalent series resistance is 110mR.
Sign in to ask questions about the TDK B43511C0158M087 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C0158M087 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 6.5A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C0158M087 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.