
TDK's B43511C0477M007 is an aluminum electrolytic capacitor with a capacitance of 470uF and a DC rated voltage of 420V. It has a tolerance of 20% and is designed to operate within a temperature range of -40°C to 85°C. The capacitor is available in a through-hole package and is compliant with RoHS regulations.
TDK B43511C0477M007 technical specifications.
| Capacitance | 470uF |
| Contact Plating | Tin, Matte |
| Diameter | 40mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 320mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.
