This TDK B43511C0477M087 aluminum electrolytic capacitor features a capacitance of 470uF with a tolerance of 20% and a DC rated voltage of 420V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is RoHS compliant. It measures 40mm in diameter and length, and is designed for through-hole mounting.
TDK B43511C0477M087 technical specifications.
| Capacitance | 470uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.