Cap Aluminum Lytic 560uF 420V 20% (40 X 50mm) Snap-In 0.27 Ohm 3300mA 12000h 85°C Bulk
TDK B43511C0567M007 technical specifications.
| Capacitance | 560uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 420V |
| RoHS | Compliant |
No datasheet is available for this part.