The TDK B43511C158M80 is an aluminum electrolytic capacitor with a capacitance of 1.5mF and a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is designed for through-hole mounting and has a series resistance of 140mR. It is rated for a ripple current of 6.5A and has a life expectancy of 12,000 hours.
Sign in to ask questions about the TDK B43511C158M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C158M80 technical specifications.
| Capacitance | 1.5mF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 80mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Ripple Current | 6.5A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C158M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.