TDK's B43511C4108M87 is a 1mF aluminum electrolytic capacitor with a radial package and through hole mount. It operates within a temperature range of -40°C to 85°C and has a tolerance of 20%. The capacitor has a high voltage rating of 350V and a low ESR (Equivalent Series Resistance) of 90mR.
Sign in to ask questions about the TDK B43511C4108M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C4108M87 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 90mR |
| Height | 60mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 110mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C4108M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.