TDK's B43511C4158M80 is a 1.5mF aluminum electrolytic capacitor with a 350V voltage rating and 20% tolerance. It is available in a radial package with a diameter of 45mm and a height of 70mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a series resistance of 60mR and an impedance of 70mR.
Sign in to ask questions about the TDK B43511C4158M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C4158M80 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 70mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 70mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 6.2A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C4158M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.