This 680uF aluminum electrolytic capacitor from TDK has a 20% tolerance and a maximum operating temperature of 85°C. It is rated for a DC voltage of 350V and has a life expectancy of 12,000 hours. The capacitor is packaged in bulk and is RoHS compliant. It measures 40mm in diameter and 50mm in length, and is designed for through-hole mounting.
TDK B43511C4687M087 technical specifications.
| Capacitance | 680uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.