The B43511C477M87 is a 470uF aluminum electrolytic capacitor with a voltage rating of 420V. It features a radial package with a lead pitch of 0.886inch and a height of 40mm. The capacitor is designed for through hole mounting and has a maximum operating temperature range of -40°C to 85°C. It has a high ripple current rating of 2.8A and a long lifespan of 12000 hours.
Sign in to ask questions about the TDK B43511C477M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 40mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 340mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 420V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C477M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.