This aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a voltage rating of 450V. It is packaged in a radial configuration with a maximum seated height of 4.016inch and a lead pitch of 0.886inch. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ESR (Equivalent Series Resistance) is 160mR and the impedance is also 160mR. The capacitor is available in a bulk packaging with 28 units per package.
TDK B43511C5108M7 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 160mR |
| Height - Seated (Max) | 4.016inch |
| Impedance | 160mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 5.1A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.