TDK's B43511C5397M000 is an aluminum electrolytic capacitor with a capacitance of 390uF and a DC rated voltage of 450V. It has a tolerance of 20% and is available in a bulk packaging with 33 units per package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a life of 12000 hours.
TDK B43511C5397M000 technical specifications.
| Capacitance | 390uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 390mR |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.