TDK's B43511C5397M7 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and 450V voltage rating. It features a radial package with through hole mounting and a maximum operating temperature of 85°C. The capacitor has a seated height of 2.047 inches and a lead pitch of 0.886 inches. It is available in bulk packaging with 66 units per package.
TDK B43511C5397M7 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 390mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 390mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.6A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.