This 470uF aluminum electrolytic capacitor is rated for 450V DC and features a 40mm diameter and 50mm length. It has a tolerance of 20% and is designed for general use. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It is available in bulk packaging with a package quantity of 33.
TDK B43511C5477M000 technical specifications.
| Capacitance | 470uF |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.