TDK's B43511C5477M80 is a 470uF aluminum electrolytic capacitor with a voltage rating of 450V and an operating temperature range of -40°C to 85°C. It has a radial package with a diameter of 40mm and a height of 50mm. The capacitor is designed for through-hole mounting and has a tolerance of 20%. It is suitable for general applications and has a life expectancy of 12,000 hours.
Sign in to ask questions about the TDK B43511C5477M80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C5477M80 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 50mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 340mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C5477M80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.