This aluminum electrolytic capacitor has a capacitance of 560uF with a tolerance of 20%. It has a voltage rating of 450V and an equivalent series resistance (ESR) of 270mR. The capacitor is packaged in a radial format for through hole mounting and has a seated height of 2.835 inches. It operates within a temperature range of -40°C to 85°C.
TDK B43511C5567M7 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 270mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 290mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C5567M7 to view detailed technical specifications.
No datasheet is available for this part.