This TDK B43511C5567M87 aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 450V. It operates within a temperature range of -40°C to 85°C and has a maximum operating life of 12000 hours. The capacitor is packaged in a radial lead style with a diameter of 40mm and a height of 60mm. It is designed for through-hole mounting and has a termination type of snap in.
TDK B43511C5567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 270mR |
| Height | 60mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 290mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 3.6A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.