This aluminum electrolytic capacitor has a capacitance of 820uF and a DC rated voltage of 450V. It measures 45mm in diameter and 60mm in length. The capacitor has a dissipation factor of 0.2% and an equivalent series resistance of 190mR. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor is packaged in bulk and is RoHS compliant.
TDK B43511C5827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 45mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 190mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
