The B43511C5827M7 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 450V. It has a tolerance of 20% and is available in a radial package with a seated height of 2.835inch. The capacitor has an impedance of 200mR and an ESR of 190mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications and is packaged in bulk with 56 units per package.
TDK B43511C5827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 200mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.