The TDK B43511C9477M7 is a 470uF aluminum electrolytic capacitor with a voltage rating of 400V. It features a radial package with a maximum seated height of 2.047 inches and a lead pitch of 0.886 inches. The capacitor has a tolerance of 20% and an impedance of 220mR. It operates within a temperature range of -40°C to 85°C and is suitable for through-hole mounting. The capacitor is packaged in bulk with 66 units per package.
Sign in to ask questions about the TDK B43511C9477M7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C9477M7 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 220mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C9477M7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.