This is a 470uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package and is mounted through a hole. The capacitor is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a life expectancy of 12,000 hours and a tolerance of 20%.
Sign in to ask questions about the TDK B43511C9477M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C9477M87 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 40mm |
| Height - Seated (Max) | 2.055inch |
| Impedance | 220mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 2.8A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C9477M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.