This is an aluminum electrolytic capacitor with a capacitance of 560uF and a DC rated voltage of 400V. It has a tolerance of 20% and a dissipation factor of 0.15%. The capacitor is designed for through hole mounting and has a diameter of 45mm and a length of 40mm. It is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
TDK B43511C9567M007 technical specifications.
| Capacitance | 560uF |
| Contact Plating | Tin, Matte |
| Diameter | 45mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 160mR |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.