The B43511C9567M87 is a 560uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a diameter of 45mm and a height of 40mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is rated for 12000 hours of life and has a tolerance of 20%. The capacitor's impedance is 190mR and its ESR is 160mR.
Sign in to ask questions about the TDK B43511C9567M87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511C9567M87 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 40mm |
| Height - Seated (Max) | 2.449inch |
| Impedance | 190mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 3.1A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511C9567M87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.