The TDK B43511C9827M000 is an 820uF aluminum electrolytic capacitor with a DC rated voltage of 400V. It has a diameter of 40mm and a length of 60mm, with a lead pitch of 10mm. The capacitor is designed to operate within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. It is RoHS compliant and available in bulk packaging.
TDK B43511C9827M000 technical specifications.
| Capacitance | 820uF |
| Diameter | 40mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 110mR |
| Lead Pitch | 10mm |
| Length | 60mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 33 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.