The TDK B43511C9827M7 is an aluminum electrolytic capacitor with a capacitance of 820uF and a voltage rating of 400V. It features a radial package with a maximum seated height of 3.228inch and a lead pitch of 0.886inch. The capacitor has a tolerance of 20% and an impedance of 130mR. It is designed for through hole mount and operates within a temperature range of -40°C to 85°C.
TDK B43511C9827M7 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 110mR |
| Height - Seated (Max) | 3.228inch |
| Impedance | 130mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.