This TDK B43511C9827M87 is a 820uF aluminum electrolytic capacitor with a 400V voltage rating. It has a radial package with a 40mm diameter and 60mm height, and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 85°C and has a 20% capacitance tolerance. It is available in bulk packaging with 66 units per package.
TDK B43511C9827M87 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 40mm |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 60mm |
| Height - Seated (Max) | 3.236inch |
| Impedance | 130mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 66 |
| Packaging | Bulk |
| Ripple Current | 4.3A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.