TDK's B43511E4108M080 is a 1mF aluminum electrolytic capacitor with a DC rated voltage of 350V and a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a dissipation factor of 0.15%. The capacitor is packaged in bulk and is RoHS compliant.
TDK B43511E4108M080 technical specifications.
| Capacitance | 1mF |
| Diameter | 45mm |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 90mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| Ripple Current | 4.5A |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.