Cap Aluminum Lytic 470uF 450V 20% (45 X 40mm) Snap-In 0.32 Ohm 2900mA 12000h 85°C Bulk
TDK B43511E5477M080 technical specifications.
| Capacitance | 470uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 320mR |
| Length | 40mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.