This TDK B43511E5687M087 aluminum electrolytic capacitor features a capacitance of 680uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through-hole mounting and is packaged in bulk quantities of 28. It is compliant with RoHS regulations and has a rated voltage of 450V.
TDK B43511E5687M087 technical specifications.
| Capacitance | 680uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.