This TDK B43511E9687M080 aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a DC rated voltage of 400V. It measures 45mm in diameter and 50mm in length, and is designed for through hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C, with a life expectancy of 12000 hours. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the TDK B43511E9687M080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43511E9687M080 technical specifications.
| Capacitance | 680uF |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Length | 50mm |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43511E9687M080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.