This aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 400V. It is packaged in a radial configuration and mounted through a hole. The capacitor has an impedance of 150mR and an equivalent series resistance of 140mR. It operates within a temperature range of -40°C to 85°C.
TDK B43511E9687M7 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 140mR |
| Height - Seated (Max) | 2.835inch |
| Impedance | 150mR |
| Lead Pitch | 0.886inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| Series | B43511 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.