This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 400V. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor has a high ripple current rating of 3.7A and a long lifespan of 12000 hours. It is available in bulk packaging with 56 units per package.
TDK B43511E9687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 45mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 50mm |
| Height - Seated (Max) | 2.843inch |
| Impedance | 150mR |
| Lead Pitch | 0.886inch |
| Life (Hours) | 12000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 56 |
| Packaging | Bulk |
| Ripple Current | 3.7A |
| Series | B43511 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.