Cap Aluminum Lytic 1800uF 385V 20% (40 X 80mm) PC Pin 0.045 Ohm 7060mA 5000h 85°C Cardboard
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Manufacturer Series | B43512 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |