Cap Aluminum Lytic 2200uF 385V 20% (40 X 95mm) PC Pin 0.04 Ohm 8250mA 5000h 85°C Cardboard
TDK B43512A3228M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.