Cap Aluminum Lytic 470uF 385V 20% (35 X 40mm) PC Pin 0.17 Ohm 2840mA 5000h 85°C Cardboard
TDK B43512A3477M000 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | B43512 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.