Cap Aluminum Lytic 680uF 450V 20% (40 X 50mm) PC Pin 0.17 Ohm 3710mA 5000h 85°C Cardboard
TDK B43512B5687M000 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | B43512 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.