Cap Aluminum Lytic 2200uF 350V 20% (45 X 80mm) Snap-In 0.036 Ohm 8060mA 10000h 85°C Cardboard
TDK B43513A4228M000 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.